NX138BKR | |
---|---|
DigiKey Part Number | 1727-2662-2-ND - Tape & Reel (TR) 1727-2662-1-ND - Cut Tape (CT) 1727-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKR |
Description | MOSFET N-CH 60V 265MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.49 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.2 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.58290 | ¥58.29 |
500 | ¥0.42476 | ¥212.38 |
1,000 | ¥0.37353 | ¥373.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24962 | ¥748.86 |
6,000 | ¥0.22203 | ¥1,332.18 |
9,000 | ¥0.20794 | ¥1,871.46 |
15,000 | ¥0.19207 | ¥2,881.05 |
21,000 | ¥0.18266 | ¥3,835.86 |
30,000 | ¥0.17351 | ¥5,205.30 |
75,000 | ¥0.15337 | ¥11,502.75 |
150,000 | ¥0.14091 | ¥21,136.50 |
300,000 | ¥0.13042 | ¥39,126.00 |