2N3055G

DigiKey Part Number
2N3055GOS-ND
Manufacturer
Manufacturer Product Number
2N3055G
Description
TRANS NPN 60V 15A TO204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 115 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N3055G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
115 W
Frequency - Transition
2.5MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.02000¥37.02
10¥31.09800¥310.98
25¥29.34720¥733.68
100¥25.15560¥2,515.56
300¥23.75833¥7,127.50
500¥22.36074¥11,180.37
1,000¥19.14647¥19,146.47
2,400¥18.02839¥43,268.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.