IPD350N06LGBTMA1

DigiKey Part Number
IPD350N06LGBTMA1TR-ND - Tape & Reel (TR)
IPD350N06LGBTMA1CT-ND - Cut Tape (CT)
IPD350N06LGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD350N06LGBTMA1
Description
MOSFET N-CH 60V 29A TO252-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2V @ 28µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.91100¥59.11
100¥4.59910¥459.91
500¥3.89802¥1,949.01
1,000¥3.17531¥3,175.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.98919¥7,472.97
5,000¥2.84686¥14,234.30
12,500¥2.71547¥33,943.38
25,000¥2.71026¥67,756.50
Manufacturers Standard Package