IKB15N60TATMA1

DigiKey Part Number
448-IKB15N60TATMA1TR-ND - Tape & Reel (TR)
448-IKB15N60TATMA1CT-ND - Cut Tape (CT)
448-IKB15N60TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKB15N60TATMA1
Description
IGBT TRENCH FS 600V 30A TO263-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 30 A 130 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 15A
Power - Max
130 W
Switching Energy
570µJ
Input Type
Standard
Gate Charge
87 nC
Td (on/off) @ 25°C
17ns/188ns
Test Condition
400V, 15A, 15Ohm, 15V
Reverse Recovery Time (trr)
34 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥15.93500¥159.35
100¥12.68000¥1,268.00
500¥10.72906¥5,364.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.10352¥9,103.52
2,000¥8.64833¥17,296.66
5,000¥8.32321¥41,616.05
10,000¥8.04766¥80,476.60
Manufacturers Standard Package