SK520B

DigiKey Part Number
1655-SK520BTR-ND - Tape & Reel (TR)
1655-SK520BCT-ND - Cut Tape (CT)
1655-SK520BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK520B
Description
DIODE SCHOTTKY 200V 5A SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.56100¥25.61
100¥1.53770¥153.77
500¥1.42408¥712.04
1,000¥0.96843¥968.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89150¥2,674.50
6,000¥0.85448¥5,126.88
9,000¥0.76903¥6,921.27
30,000¥0.75764¥22,729.20
75,000¥0.71207¥53,405.25
Manufacturers Standard Package