Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 120 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.65000 | ¥33.25 |
10 | ¥6.45300 | ¥64.53 |
50 | ¥5.42660 | ¥271.33 |
100 | ¥4.50550 | ¥450.55 |
300 | ¥4.09613 | ¥1,228.84 |
600 | ¥3.48178 | ¥2,089.07 |
1,200 | ¥3.07218 | ¥3,686.62 |
5,100 | ¥2.76493 | ¥14,101.14 |