BAS21AHT1G | |
---|---|
DigiKey Part Number | BAS21AHT1GOSTR-ND - Tape & Reel (TR) BAS21AHT1GOSCT-ND - Cut Tape (CT) BAS21AHT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21AHT1G |
Description | DIODE GEN PURP 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21AHT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 40 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55170 | ¥55.17 |
500 | ¥0.43348 | ¥216.74 |
1,000 | ¥0.30097 | ¥300.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24933 | ¥747.99 |
6,000 | ¥0.23579 | ¥1,414.74 |
9,000 | ¥0.20067 | ¥1,806.03 |
30,000 | ¥0.18562 | ¥5,568.60 |
75,000 | ¥0.16053 | ¥12,039.75 |
150,000 | ¥0.13344 | ¥20,016.00 |