1N4148TR | |
---|---|
DigiKey Part Number | 1N4148FSTR-ND - Tape & Reel (TR) 1N4148FSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148TR |
Description | DIODE GEN PURP 100V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
100 | ¥0.22330 | ¥22.33 |
500 | ¥0.17552 | ¥87.76 |
1,000 | ¥0.12192 | ¥121.92 |
2,000 | ¥0.10098 | ¥201.96 |
5,000 | ¥0.09548 | ¥477.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08126 | ¥812.60 |
30,000 | ¥0.07517 | ¥2,255.10 |
50,000 | ¥0.06501 | ¥3,250.50 |
100,000 | ¥0.06095 | ¥6,095.00 |
250,000 | ¥0.05404 | ¥13,510.00 |