SB01-15C-TB-E | |
---|---|
DigiKey Part Number | SB01-15C-TB-EOSTR-ND - Tape & Reel (TR) SB01-15C-TB-EOSCT-ND - Cut Tape (CT) SB01-15C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB01-15C-TB-E |
Description | DIODE SCHOTTKY 150V 100MA 3CP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 100mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB01-15C-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 75 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15340 | ¥215.34 |
500 | ¥1.68154 | ¥840.77 |
1,000 | ¥1.36677 | ¥1,366.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22184 | ¥3,665.52 |
6,000 | ¥1.15970 | ¥6,958.20 |
9,000 | ¥1.07687 | ¥9,691.83 |
30,000 | ¥1.05202 | ¥31,560.60 |
75,000 | ¥1.02520 | ¥76,890.00 |