CSD17577Q5A

DigiKey Part Number
296-39996-2-ND - Tape & Reel (TR)
296-39996-1-ND - Cut Tape (CT)
296-39996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17577Q5A
Description
MOSFET N-CH 30V 60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17577Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 53W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.39400¥53.94
100¥3.73140¥373.14
500¥3.11792¥1,558.96
1,000¥2.65357¥2,653.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.36331¥5,908.27
5,000¥2.23893¥11,194.65
12,500¥2.07308¥25,913.50
25,000¥2.05255¥51,313.75
Manufacturers Standard Package