SI7540ADP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7540ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7540ADP-T1-GE3CT-ND - Cut Tape (CT) SI7540ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7540ADP-T1-GE3 |
Description | MOSFET N/P-CH 20V 12A PPAK SO8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 12A, 9A 3.5W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7540ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 9A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 10V | |
Power - Max | 3.5W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.49400 | ¥114.94 |
100 | ¥9.14650 | ¥914.65 |
500 | ¥7.73972 | ¥3,869.86 |
1,000 | ¥6.56702 | ¥6,567.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.23866 | ¥18,715.98 |
6,000 | ¥6.00413 | ¥36,024.78 |
9,000 | ¥5.80535 | ¥52,248.15 |