RD3H080SPTL1

DigiKey Part Number
RD3H080SPTL1TR-ND - Tape & Reel (TR)
RD3H080SPTL1CT-ND - Cut Tape (CT)
RD3H080SPTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3H080SPTL1
Description
MOSFET P-CH 45V 8A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 45 V 8A (Ta) 15W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3H080SPTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
91mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.02000¥10.02
10¥8.16800¥81.68
100¥6.35580¥635.58
500¥5.38708¥2,693.54
1,000¥4.38831¥4,388.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.13109¥10,327.73
5,000¥3.93436¥19,671.80
12,500¥3.75278¥46,909.75
Manufacturers Standard Package