BC857BLP-7 | |
---|---|
DigiKey Part Number | BC857BLPDITR-ND - Tape & Reel (TR) BC857BLPDICT-ND - Cut Tape (CT) BC857BLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BLP-7 |
Description | TRANS PNP 45V 0.1A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥0.94594 | ¥472.97 |
1,000 | ¥0.70186 | ¥701.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59045 | ¥1,771.35 |
6,000 | ¥0.56451 | ¥3,387.06 |
9,000 | ¥0.48823 | ¥4,394.07 |
30,000 | ¥0.47907 | ¥14,372.10 |
75,000 | ¥0.39668 | ¥29,751.00 |
150,000 | ¥0.39058 | ¥58,587.00 |