JFE150DCKR

DigiKey Part Number
296-JFE150DCKRTR-ND - Tape & Reel (TR)
296-JFE150DCKRCT-ND - Cut Tape (CT)
296-JFE150DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JFE150DCKR
Description
JFET N-CH 40V 50MA SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 50 mA Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
JFE150DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 0.1 µA
Input Capacitance (Ciss) (Max) @ Vds
24pF @ 5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥14.36700¥143.67
25¥13.55240¥338.81
100¥11.54590¥1,154.59
250¥10.84148¥2,710.37
500¥9.54356¥4,771.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.54356¥28,630.68
Manufacturers Standard Package