IAUC45N04S6N070HATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC45N04S6N070HATMA1TR-ND - Tape & Reel (TR) 448-IAUC45N04S6N070HATMA1CT-ND - Cut Tape (CT) 448-IAUC45N04S6N070HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC45N04S6N070HATMA1 |
Description | MOSFET 2N-CH 40V 45A 8TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 45A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-57 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC45N04S6N070HATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 45A (Tj) | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 9µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 701pF @ 25V | |
Power - Max | 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.12900 | ¥91.29 |
100 | ¥7.09740 | ¥709.74 |
500 | ¥6.01598 | ¥3,007.99 |
1,000 | ¥4.90068 | ¥4,900.68 |
2,000 | ¥4.61342 | ¥9,226.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.39371 | ¥21,968.55 |
10,000 | ¥4.19093 | ¥41,909.30 |