ESDALD05UE2X | |
---|---|
DigiKey Part Number | 1740-ESDALD05UE2XTR-ND - Tape & Reel (TR) 1740-ESDALD05UE2XCT-ND - Cut Tape (CT) 1740-ESDALD05UE2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALD05UE2X |
Description | TVS DIODE 5VWM 15VC SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.73070 | ¥73.07 |
500 | ¥0.59636 | ¥298.18 |
1,000 | ¥0.44243 | ¥442.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37221 | ¥1,116.63 |
6,000 | ¥0.35585 | ¥2,135.10 |
9,000 | ¥0.33865 | ¥3,047.85 |