SOT-23-3L TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,296 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.37221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 15V | 4A (8/20µs) | 60W | Yes | DVI, HDMI, USB | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
0 In Stock Check Lead Time | 36,000 : ¥0.38466 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 5V (Max) | 6V | 19V | 16A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.38466 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 3V (Max) | 4V | 15V | 20A (8/20µs) | 300W | No | General Purpose | 195pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.38466 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 24V (Max) | 26V | 52V | 7A (8/20µs) | 300W | No | General Purpose | 60pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.38466 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 12V (Max) | 13.3V | 32V | 11A (8/20µs) | 300W | No | General Purpose | 120pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.48426 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 24V (Max) | 26V | 48V | 8A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.48426 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 5V (Max) | 6.5V | 22V | 22A (8/20µs) | 340W | No | General Purpose | 120pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.48426 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 2 | 1 | 12V (Max) | 13.3V | 30V | 16A (8/20µs) | 350W | No | General Purpose | 70pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | |||
0 In Stock Check Lead Time | 36,000 : ¥0.72210 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 1 | 5V (Max) | 6.5V | 21V | 15A (8/20µs) | 300W | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
0 In Stock Check Lead Time | 36,000 : ¥0.71045 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 12V (Max) | 13.3V | 22V, 30V | 19A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L |