ESDAHD05BE2X | |
---|---|
DigiKey Part Number | 1740-ESDAHD05BE2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAHD05BE2X |
Description | ESDAHD05BE2/SOT23-3L/REEL 7" Q1/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 340W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥0.48426 | ¥17,433.36 |
54,000 | ¥0.42938 | ¥23,186.52 |
126,000 | ¥0.41324 | ¥52,068.24 |