DF3D6.8MS,LF | |
---|---|
DigiKey Part Number | DF3D6.8MSLFTR-ND - Tape & Reel (TR) DF3D6.8MSLFCT-ND - Cut Tape (CT) DF3D6.8MSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D6.8MS,LF |
Description | TVS DIODE 5VWM 11VC SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp Ipp Tvs Diode Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | DF3D6.8MS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.68880 | ¥68.88 |
500 | ¥0.50424 | ¥252.12 |
1,000 | ¥0.44440 | ¥444.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36802 | ¥1,104.06 |
6,000 | ¥0.32939 | ¥1,976.34 |
9,000 | ¥0.30966 | ¥2,786.94 |
15,000 | ¥0.28747 | ¥4,312.05 |
21,000 | ¥0.27432 | ¥5,760.72 |
30,000 | ¥0.26151 | ¥7,845.30 |
75,000 | ¥0.23338 | ¥17,503.50 |
150,000 | ¥0.21596 | ¥32,394.00 |
300,000 | ¥0.20525 | ¥61,575.00 |