IPC0051C | |
---|---|
DigiKey Part Number | 315-IPC0051C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0051C |
Description | POWERSOIC-8 TO DIP-12 SMT ADAPTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | HSOP, PSOP, SOIC | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.600" L x 0.400" W (15.24mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |