GLL4744A-E3/96 | |
---|---|
DigiKey Part Number | GLL4744A-E3/96GITR-ND - Tape & Reel (TR) GLL4744A-E3/96GICT-ND - Cut Tape (CT) GLL4744A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4744A-E3/96 |
Description | DIODE ZENER 15V 1W MELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.58190 | ¥358.19 |
500 | ¥2.99296 | ¥1,496.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.54729 | ¥3,820.93 |
3,000 | ¥2.26867 | ¥6,806.01 |
7,500 | ¥2.14926 | ¥16,119.45 |
10,500 | ¥1.99006 | ¥20,895.63 |
37,500 | ¥1.97035 | ¥73,888.12 |