EDZVFHT2R12B | |
---|---|
DigiKey Part Number | EDZVFHT2R12BTR-ND - Tape & Reel (TR) EDZVFHT2R12BCT-ND - Cut Tape (CT) EDZVFHT2R12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R12B |
Description | DIODE ZENER 12V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R12B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79124 | ¥395.62 |
1,000 | ¥0.54971 | ¥549.71 |
2,000 | ¥0.47644 | ¥952.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.44194 | ¥3,535.52 |
16,000 | ¥0.36649 | ¥5,863.84 |
24,000 | ¥0.36002 | ¥8,640.48 |
56,000 | ¥0.32337 | ¥18,108.72 |
200,000 | ¥0.28026 | ¥56,052.00 |