BZT52C5V1Q-7-F

DigiKey Part Number
31-BZT52C5V1Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V1Q-7-F
Description
ZENER DIODE SOD123 T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 370 mW ±5.88% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
370 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29695¥890.85
6,000¥0.27544¥1,652.64
9,000¥0.22842¥2,055.78
30,000¥0.22439¥6,731.70
75,000¥0.20154¥15,115.50
150,000¥0.17467¥26,200.50
Manufacturers Standard Package