BZV55-C27,115

DigiKey Part Number
1727-4966-2-ND - Tape & Reel (TR)
1727-4966-1-ND - Cut Tape (CT)
1727-4966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C27,115
Description
DIODE ZENER 27V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C27,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.61820¥61.82
500¥0.48552¥242.76
1,000¥0.33716¥337.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.27929¥698.22
5,000¥0.26412¥1,320.60
12,500¥0.22478¥2,809.75
25,000¥0.20793¥5,198.25
62,500¥0.17983¥11,239.38
125,000¥0.14948¥18,685.00
Manufacturers Standard Package