B240Q-13-F

DigiKey Part Number
B240Q-13-FDITR-ND - Tape & Reel (TR)
B240Q-13-FDICT-ND - Cut Tape (CT)
B240Q-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240Q-13-F
Description
DIODE SCHOTTKY 40V 2A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.28200¥22.82
100¥1.36860¥136.86
500¥1.26726¥633.63
1,000¥0.86170¥861.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79326¥2,379.78
6,000¥0.76031¥4,561.86
9,000¥0.68428¥6,158.52
30,000¥0.67414¥20,224.20
75,000¥0.64652¥48,489.00
Manufacturers Standard Package