BAT54SW-QX

DigiKey Part Number
1727-BAT54SW-QXTR-ND - Tape & Reel (TR)
1727-BAT54SW-QXCT-ND - Cut Tape (CT)
1727-BAT54SW-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW-QX
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26191¥785.73
6,000¥0.24768¥1,486.08
9,000¥0.21078¥1,897.02
30,000¥0.19498¥5,849.40
75,000¥0.16863¥12,647.25
150,000¥0.14017¥21,025.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.07500¥10.75
100¥0.57960¥57.96
500¥0.45530¥227.65
1,000¥0.31615¥316.15
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.82100¥8.21
100¥0.50650¥50.65
500¥0.36778¥183.89
1,000¥0.32280¥322.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.