MBR130LSFT1G

DigiKey Part Number
MBR130LSFT1GOSTR-ND - Tape & Reel (TR)
MBR130LSFT1GOSCT-ND - Cut Tape (CT)
MBR130LSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR130LSFT1G
Description
DIODE SCHOTTKY 30V 1A SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR130LSFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.57000¥25.70
100¥1.54260¥154.26
500¥1.42830¥714.15
1,000¥0.97119¥971.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89407¥2,682.21
6,000¥0.85694¥5,141.64
9,000¥0.77125¥6,941.25
30,000¥0.75982¥22,794.60
75,000¥0.71411¥53,558.25
Manufacturers Standard Package