PMEG3010CEJ,115 | |
---|---|
DigiKey Part Number | 1727-3868-2-ND - Tape & Reel (TR) 1727-3868-1-ND - Cut Tape (CT) 1727-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEJ,115 |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010CEJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 100pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.23310 | ¥123.31 |
500 | ¥1.00620 | ¥503.10 |
1,000 | ¥0.74652 | ¥746.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62802 | ¥1,884.06 |
6,000 | ¥0.60044 | ¥3,602.64 |
9,000 | ¥0.51930 | ¥4,673.70 |
30,000 | ¥0.50956 | ¥15,286.80 |
75,000 | ¥0.42193 | ¥31,644.75 |
150,000 | ¥0.41544 | ¥62,316.00 |