RB520HS-30T15R | |
---|---|
DigiKey Part Number | 846-RB520HS-30T15RTR-ND - Tape & Reel (TR) 846-RB520HS-30T15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB520HS-30T15R |
Description | DIODE SCHOTTKY 30V SMD0603B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.77750 | ¥77.75 |
500 | ¥0.68914 | ¥344.57 |
1,000 | ¥0.53626 | ¥536.26 |
2,000 | ¥0.47995 | ¥959.90 |
5,000 | ¥0.47206 | ¥2,360.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.47206 | ¥7,080.90 |