SDT5H100SB-13 | |
---|---|
DigiKey Part Number | 31-SDT5H100SB-13TR-ND - Tape & Reel (TR) 31-SDT5H100SB-13CT-ND - Cut Tape (CT) 31-SDT5H100SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100SB-13 |
Description | DIODE SCHOTTKY 100V 5A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39970 | ¥239.97 |
500 | ¥1.87332 | ¥936.66 |
1,000 | ¥1.52267 | ¥1,522.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36119 | ¥4,083.57 |
6,000 | ¥1.29196 | ¥7,751.76 |
9,000 | ¥1.19968 | ¥10,797.12 |
30,000 | ¥1.17708 | ¥35,312.40 |