CDBH0230-G

DigiKey Part Number
641-CDBH0230-GTR-ND - Tape & Reel (TR)
641-CDBH0230-GCT-ND - Cut Tape (CT)
641-CDBH0230-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBH0230-G
Description
DIODE SCHOTTKY 30V 100MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.07140¥107.14
500¥0.87402¥437.01
1,000¥0.64841¥648.41
2,000¥0.54554¥1,091.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.36664¥2,933.12
16,000¥0.34892¥5,582.72
Manufacturers Standard Package