F0603G0R06FNTR | |
---|---|
DigiKey Part Number | 478-13098-2-ND - Tape & Reel (TR) 478-13098-1-ND - Cut Tape (CT) 478-13098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R06FNTR |
Description | FUSE BOARD MOUNT 62MA 63VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 2.5 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.21000 | ¥9.21 |
5 | ¥8.90200 | ¥44.51 |
10 | ¥8.33100 | ¥83.31 |
50 | ¥6.89320 | ¥344.66 |
100 | ¥5.74470 | ¥574.47 |
250 | ¥5.60112 | ¥1,400.28 |
500 | ¥4.73946 | ¥2,369.73 |
1,000 | ¥4.16500 | ¥4,165.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87778 | ¥11,633.34 |
6,000 | ¥3.73415 | ¥22,404.90 |
15,000 | ¥3.59053 | ¥53,857.95 |