F0603G0R10FNTR | |
---|---|
DigiKey Part Number | 478-6872-2-ND - Tape & Reel (TR) 478-6872-1-ND - Cut Tape (CT) 478-6872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R10FNTR |
Description | FUSE BOARD MNT 100MA 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R10FNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 7.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 2.4 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.27600 | ¥41.38 |
10 | ¥7.74100 | ¥77.41 |
50 | ¥6.40700 | ¥320.35 |
100 | ¥5.33980 | ¥533.98 |
250 | ¥5.20640 | ¥1,301.60 |
500 | ¥4.40534 | ¥2,202.67 |
1,000 | ¥3.87137 | ¥3,871.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60435 | ¥10,813.05 |
6,000 | ¥3.47085 | ¥20,825.10 |
15,000 | ¥3.33735 | ¥50,060.25 |