62 mA Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,104 In Stock | 1 : ¥8.49000 Cut Tape (CT) 5,000 : ¥3.44691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | - | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |||
9,602 In Stock | 1 : ¥9.21000 Cut Tape (CT) 3,000 : ¥3.87778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | - | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 2.0E-6 | cUL, UL | -55°C ~ 125°C | Yellow | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
879 In Stock | 1 : ¥25.21000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A | 1.9E-4 | CSA, UL | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |||
478 In Stock | 1 : ¥50.05000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Requires Holder, Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block with Holder | 50A | 1.9E-4 | UL | -55°C ~ 125°C | - | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |||
1,901 In Stock | 1 : ¥57.56000 Cut Tape (CT) 1,000 : ¥27.30885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A | 0.0012 | cUL, UL | -55°C ~ 125°C | - | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |||
213 In Stock | 1 : ¥33.61000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 62 mA | 250 V | - | Fast Blow | Axial | 50A | 1.92E-4 | UR | -55°C ~ 125°C | - | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |||
500 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 32 V | - | Fast Blow | 0201 (0603 Metric) | 50A | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) |