SF-0603FP175F-2

DigiKey Part Number
SF-0603FP175F-2TR-ND - Tape & Reel (TR)
SF-0603FP175F-2CT-ND - Cut Tape (CT)
SF-0603FP175F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP175F-2
Description
FUSE BRDMT 1.75A 24VAC/35DC 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.75 A 24 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP175F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 35A DC
Melting I²t
0.1
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.031 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.78000¥7.78
5¥7.56200¥37.81
10¥7.07000¥70.70
50¥5.84920¥292.46
100¥4.87500¥487.50
250¥4.75304¥1,188.26
500¥4.02190¥2,010.95
1,000¥3.53440¥3,534.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.16873¥25,349.84
16,000¥3.04686¥48,749.76
Manufacturers Standard Package