PMEG100V100ELPE-QZ

DigiKey Part Number
1727-PMEG100V100ELPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG100V100ELPE-QZCT-ND - Cut Tape (CT)
1727-PMEG100V100ELPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100V100ELPE-QZ
Description
DIODE SCHOTTKY 100V 10A CFP15B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
800 nA @ 100 V
Capacitance @ Vr, F
276pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.17200¥51.72
100¥3.58260¥358.26
500¥2.99336¥1,496.68
1,000¥2.54749¥2,547.49
2,000¥2.26882¥4,537.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.58590¥7,929.50
10,000¥1.47261¥14,726.10
25,000¥1.44487¥36,121.75
Manufacturers Standard Package