Single Diodes

Results: 13
Manufacturer
Central Semiconductor CorpDiodes IncorporatedNexperia USA Inc.onsemiPanjit International Inc.YAGEO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
40 V75 V85 V100 V110 V130 V200 V
Current - Average Rectified (Io)
150mA200mA215mA250mA1A2A3A8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A840 mV @ 3 A875 mV @ 1 A880 mV @ 8 A1.1 V @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns9.495 ns25 ns3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V5 nA @ 75 V1 µA @ 75 V2 µA @ 100 V2 µA @ 200 V100 µA @ 40 V1 mA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz5pF @ 0V, 1MHz27pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBPowerDI™ 5SC-76, SOD-323SC-79, SOD-523SC-90, SOD-323FSOD-123SOD-123F
Supplier Device Package
PowerDI™ 5SMBSOD-123SOD-123FSOD-323SOD-523
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
76,095
In Stock
24,816,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SC-90
BAS716,115
DIODE GEN PURP 75V 200MA SOD523
Nexperia USA Inc.
45,453
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
118,591
In Stock
177,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.67389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
DO-214AA, SMB
MBRS3200T3G
DIODE SCHOTTKY 200V 3A SMB
onsemi
16,582
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.57898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
840 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
CMDD6263 BK
CMDD6001 TR PBFREE
DIODE GEN PURP 75V 250MA SOD323
Central Semiconductor Corp
22,703
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
500 pA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD-323
BAV116WSQ-7
DIODE GEN PURP 85V 215MA SOD323
Diodes Incorporated
455,421
In Stock
3,432,000
Factory
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
85 V
215mA
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 75 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD 123
BAV116W-7-F
DIODE GEN PURP 130V 215MA SOD123
Diodes Incorporated
277,793
In Stock
18,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
130 V
215mA
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SC-90
BAS416,115
DIODE GEN PURP 75V 200MA SOD323
Nexperia USA Inc.
23,995
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SC-90
BAS416Z
DIODE GEN PURP 75V 200MA SOD323
Nexperia USA Inc.
26,876
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.40951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
G15H150D5
SBR8M100P5-13
DIODE SBR 100V 8A POWERDI5
Diodes Incorporated
169,956
In Stock
285,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.33409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
8A
880 mV @ 8 A
Standard Recovery >500ns, > 200mA (Io)
-
2 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 175°C
DO-214AA
MURS120-13-F
DIODE GEN PURP 200V 1A SMB
Diodes Incorporated
61,844
In Stock
5,508,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 200 V
27pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 175°C
BAV116W
BAV116W
SWITCH SOD-123 110V 250MW
YAGEO
7,686
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
110 V
215mA
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123
-55°C ~ 150°C
22,285
In Stock
1 : ¥1.48000
Cut Tape (CT)
5,000 : ¥0.19725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
Showing
of 13

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.