BAV116W | |
---|---|
DigiKey Part Number | 13-BAV116WTR-ND - Tape & Reel (TR) 13-BAV116WCT-ND - Cut Tape (CT) 13-BAV116WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116W |
Description | SWITCH SOD-123 110V 250MW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 110 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 110 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥0.84640 | ¥84.64 |
500 | ¥0.70604 | ¥353.02 |
1,000 | ¥0.49054 | ¥490.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42513 | ¥1,275.39 |
6,000 | ¥0.39436 | ¥2,366.16 |
9,000 | ¥0.32703 | ¥2,943.27 |
30,000 | ¥0.32126 | ¥9,637.80 |
75,000 | ¥0.28856 | ¥21,642.00 |
150,000 | ¥0.25008 | ¥37,512.00 |