MURS120-13-F | |
---|---|
DigiKey Part Number | MURS120-FDITR-ND - Tape & Reel (TR) MURS120-FDICT-ND - Cut Tape (CT) MURS120-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120-13-F |
Description | DIODE GEN PURP 200V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS120-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19518 | ¥597.59 |
1,000 | ¥0.93009 | ¥930.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83242 | ¥2,497.26 |
6,000 | ¥0.81381 | ¥4,882.86 |
9,000 | ¥0.72080 | ¥6,487.20 |
30,000 | ¥0.71151 | ¥21,345.30 |
75,000 | ¥0.60455 | ¥45,341.25 |