ZRC330F01TA | |
---|---|
DigiKey Part Number | ZRC330F01TR-ND - Tape & Reel (TR) ZRC330F01CT-ND - Cut Tape (CT) ZRC330F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC330F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 43µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.30800 | ¥93.08 |
25 | ¥8.83400 | ¥220.85 |
100 | ¥7.25720 | ¥725.72 |
250 | ¥6.78400 | ¥1,696.00 |
500 | ¥5.99512 | ¥2,997.56 |
1,000 | ¥4.73292 | ¥4,732.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41743 | ¥13,252.29 |
6,000 | ¥4.19655 | ¥25,179.30 |
15,000 | ¥4.03878 | ¥60,581.70 |