EC2SA06NH | |
---|---|
DigiKey Part Number | 2034-EC2SA06NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA06NH |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
5 | ¥73.75600 | ¥368.78 |
10 | ¥72.69000 | ¥726.90 |
25 | ¥70.55520 | ¥1,763.88 |
50 | ¥68.41560 | ¥3,420.78 |
100 | ¥66.27780 | ¥6,627.78 |
250 | ¥64.13992 | ¥16,034.98 |
500 | ¥59.86392 | ¥29,931.96 |