SBR8M100P5-13 | |
---|---|
DigiKey Part Number | SBR8M100P5-13DITR-ND - Tape & Reel (TR) SBR8M100P5-13DICT-ND - Cut Tape (CT) SBR8M100P5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8M100P5-13 |
Description | DIODE SBR 100V 8A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.53818 | ¥769.09 |
1,000 | ¥1.33409 | ¥1,334.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.33409 | ¥6,670.45 |