SBR8M100P5-13D | |
---|---|
DigiKey Part Number | SBR8M100P5-13DDITR-ND - Tape & Reel (TR) SBR8M100P5-13DDICT-ND - Cut Tape (CT) SBR8M100P5-13DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8M100P5-13D |
Description | DIODE SBR 100V 8A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.46430 | ¥7,321.50 |
10,000 | ¥1.35971 | ¥13,597.10 |
25,000 | ¥1.33409 | ¥33,352.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71910 | ¥271.91 |
500 | ¥2.12322 | ¥1,061.61 |
1,000 | ¥1.72578 | ¥1,725.78 |
2,000 | ¥1.54275 | ¥3,085.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.77980 | ¥277.98 |
500 | ¥2.12946 | ¥1,064.73 |
1,000 | ¥1.91962 | ¥1,919.62 |
2,000 | ¥1.74282 | ¥3,485.64 |