BAT81S-TR

DigiKey Part Number
BAT81S-TRGITR-ND - Tape & Reel (TR)
BAT81S-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT81S-TR
Description
DIODE SCHOTTKY 40V 30MA DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.31400¥13.14
100¥0.64120¥64.12
500¥0.53478¥267.39
1,000¥0.37158¥371.58
2,000¥0.32207¥644.14
5,000¥0.29874¥1,493.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25656¥2,565.60
Manufacturers Standard Package