IR1503 | |
---|---|
DigiKey Part Number | 1080-1071-ND |
Manufacturer | |
Manufacturer Product Number | IR1503 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 21mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 21mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.35510 | ¥135.51 |
1,000 | ¥1.06019 | ¥1,060.19 |
2,000 | ¥0.97186 | ¥1,943.72 |
5,000 | ¥0.88351 | ¥4,417.55 |
10,000 | ¥0.82462 | ¥8,246.20 |
25,000 | ¥0.79517 | ¥19,879.25 |