B360B-E3/52T

DigiKey Part Number
B360B-E3/52TGITR-ND - Tape & Reel (TR)
B360B-E3/52TGICT-ND - Cut Tape (CT)
B360B-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-E3/52T
Description
DIODE SCHOTTKY 60V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84900¥28.49
100¥1.98100¥198.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥1.54695¥1,160.21
1,500¥1.25736¥1,886.04
2,250¥1.12398¥2,528.95
5,250¥1.06684¥5,600.91
18,750¥0.99063¥18,574.31
37,500¥0.96777¥36,291.38
75,000¥0.94310¥70,732.50
Manufacturers Standard Package