SB01-15C-TB-E

DigiKey Part Number
SB01-15C-TB-EOSTR-ND - Tape & Reel (TR)
SB01-15C-TB-EOSCT-ND - Cut Tape (CT)
SB01-15C-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB01-15C-TB-E
Description
DIODE SCHOTTKY 150V 100MA 3CP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 150 V 100mA Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
SB01-15C-TB-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
50 µA @ 75 V
Capacitance @ Vr, F
7pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
3-CP
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.09500¥30.95
100¥2.15340¥215.34
500¥1.68154¥840.77
1,000¥1.36677¥1,366.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22184¥3,665.52
6,000¥1.15970¥6,958.20
9,000¥1.07687¥9,691.83
30,000¥1.05202¥31,560.60
75,000¥1.02520¥76,890.00
Manufacturers Standard Package