SS14M RSG

DigiKey Part Number
SS14MRSGTR-ND - Tape & Reel (TR)
SS14MRSGCT-ND - Cut Tape (CT)
SS14MRSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14M RSG
Description
DIODE SCHOTTKY 40V 1A MICRO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Micro SMA
Datasheet
 Datasheet
EDA/CAD Models
SS14M RSG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.69900¥16.99
100¥1.01960¥101.96
500¥0.94426¥472.13
1,000¥0.66497¥664.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66497¥1,994.91
Manufacturers Standard Package