PMEG6020ETR,115 | |
---|---|
DigiKey Part Number | 1727-1347-2-ND - Tape & Reel (TR) 1727-1347-1-ND - Cut Tape (CT) 1727-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ETR,115 |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.5 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥1.06070 | ¥530.35 |
1,000 | ¥0.82550 | ¥825.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73880 | ¥2,216.40 |
6,000 | ¥0.72230 | ¥4,333.80 |
9,000 | ¥0.63974 | ¥5,757.66 |
30,000 | ¥0.63149 | ¥18,944.70 |
75,000 | ¥0.53656 | ¥40,242.00 |
150,000 | ¥0.52645 | ¥78,967.50 |