AZ23C11 | |
---|---|
DigiKey Part Number | 1801-AZ23C11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C11 |
Description | SOT-23, 300MW, 5%, SMALL SIGNAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.65042 | ¥3,902.52 |
9,000 | ¥0.56253 | ¥5,062.77 |
30,000 | ¥0.55198 | ¥16,559.40 |
75,000 | ¥0.45705 | ¥34,278.75 |
150,000 | ¥0.45002 | ¥67,503.00 |